This general purpose inductor from Central Technologies features a nominal inductance of 0.022uH, a tolerance of 20%, and a maximum rated current of 0.52A. It operates effectively up to 50MHz and has a self-resonance frequency of 500MHz. The inductor is designed for use in RF applications and is available in an axial package with a terminal placement of AXIAL. It is rated for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 0.52 |
| Test Frequency | 50 |
| Self Resonance Frequency | 500 |
| Manufacturer Series | CTC2 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |