This wirewound inductor features a tolerance of 10% and a minimum quality factor of 30. It has a maximum DC current rating of 1.35 and a maximum DC resistance of 0.08. The inductor's lead style is axial and its product length and diameter are 6.6mm and 2.8mm, respectively. It operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 280MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |