Inductor Wirewound 100uH 10% 2.52MHz 50Q-Factor 165mA 3.5Ohm DCR AXL T/R
Central Technologies CTC2F-101K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 0.165 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 5.5 |
| Manufacturer Series | CTC2F |
| Quality Factor-Min (at L-nom) | 50 |
| Series | CTC2F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC2F-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.