This general purpose axial inductor from Central Technologies has a nominal inductance of 5.6uH with a tolerance of 10%. It has a maximum DC resistance of 0.4Ohm and a maximum rated current of 0.5A. The inductor is designed for RF applications and has a self-resonance frequency of 49. It is available in a through-hole package with a length of 7mm and can operate over a temperature range of -55 to 125C.
Central Technologies CTC2F-5R6K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.5 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 49 |
| Manufacturer Series | CTC2F |
| Quality Factor-Min (at L-nom) | 40 |
| Series | CTC2F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC2F-5R6K to view detailed technical specifications.
No datasheet is available for this part.