Inductor Wirewound 39nH 20% 50MHz 40Q-Factor 500mA 20mOhm DCR AXL T/R
Central Technologies CTC2F-R039M technical specifications.
| Technology | Wirewound |
| Inductance | 0.039uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 480MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTC2F-R039M to view detailed technical specifications.
No datasheet is available for this part.