Inductor Wirewound 180nH 10% 25.2MHz 30Q-Factor 1.2A 120mOhm DCR AXL T/R
Central Technologies CTC2F-R18K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.2 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 280 |
| Manufacturer Series | CTC2F |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CTC2F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC2F-R18K to view detailed technical specifications.
No datasheet is available for this part.