Inductor Wirewound 390nH 20% 25.2MHz 40Q-Factor 1A 170mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 220MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |