This general purpose inductor from Central Technologies has a nominal inductance of 220uH and a DC resistance of 5.1mOhm. It is rated for a maximum current of 0.155A and has a self resonance frequency of 3. The inductor is not shielded and is designed for RF applications. It is available in an axial through-hole package and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.1 |
| Rated Current-Max | 0.155 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | CTC3F |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |