The CTC4-331K is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 6.4 ohms. It is rated for a maximum current of 0.19A and has a self resonance frequency of 2.7 MHz. The inductor is unshielded and has a quality factor of at least 65 at its nominal inductance. It is designed for use in RF applications and is available in an axial through-hole package. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTC4-331K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6.4 |
| Rated Current-Max | 0.19 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.7 |
| Manufacturer Series | CTC4 |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC4-331K to view detailed technical specifications.
No datasheet is available for this part.