Ind 150nH 10% 25.2MHz 45 1.5A Axial T/R
Sign in to ask questions about the Central Technologies CTC4-R15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTC4-R15K technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC4-R15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.