This is a general purpose axial inductor with a nominal inductance of 15uH and a minimum quality factor of 50. It has a maximum operating temperature of 125C and a maximum rated current of 0.61A. The inductor is not shielded and is intended for use in RF applications. It has a DC resistance of 0.6R and a self resonance frequency of 20MHz. The inductor is available in a through-hole package.
Central Technologies CTC4F-150J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.61 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | CTC4F |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTC4F-150J to view detailed technical specifications.
No datasheet is available for this part.