The CTC4F-272M is a general purpose inductor with a nominal inductance of 2700uH and a DC resistance of 40mOhm. It is rated for a maximum current of 0.075A and has a self resonance frequency of 1. The inductor is designed for RF applications and is not shielded. It has a tolerance of 20% and a minimum operating temperature of -40C, with a maximum operating temperature of 125C. The inductor is mounted through a hole and has an axial terminal placement.
Central Technologies CTC4F-272M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 40 |
| Rated Current-Max | 0.075 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | CTC4F |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.