This 1206 ferrite bead from Central Technologies features a maximum DC current of 0.2 and an impedance of 1.2K. The component has a tolerance of 25% and operates within a temperature range of -40 to 125°C. The test frequency is 100M, and the maximum DC resistance is 1. The product dimensions are 3.4mm in length, 1.8mm in depth, and 1.3mm in height.
Central Technologies CTCB1206F-122H technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 1.2KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.