Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.15A 1.2Ohm DCR 1206 T/R
Central Technologies CTCB1206F-152H technical specifications.
| Maximum DC Current | 0.15A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1.2Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.