Ferrite Beads Multi-Layer 32Ohm 25% 100MHz 4A 0.035Ohm DCR 1206 T/R
Sign in to ask questions about the Central Technologies CTCB1206F-320P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTCB1206F-320P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCB1206F-320P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.