This 1812 multi-layer ferrite bead features an impedance of 50 ohms and a tolerance of 25%. It has a maximum DC current rating of 6 and a maximum DC resistance of 0.03 ohms. The ferrite bead is designed to operate within a temperature range of -40 to 125°C.
Central Technologies CTCB1812F-500P technical specifications.
| Maximum DC Current | 6A |
| Type | Multi-Layer |
| Impedance | 50Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.7mm |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.