The CTCDEP147LF-1R1M is a general purpose inductor with a nominal inductance of 1.1uH and a maximum rated current of 22A. It has a dual ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a DC resistance of 0.00265. It operates within a temperature range of -30 to 100 degrees Celsius.
Central Technologies CTCDEP147LF-1R1M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00265 |
| Rated Current-Max | 22 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDEP147LF-1R1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.