This is a general purpose inductor with a nominal inductance of 4.5uH and a tolerance of 20%. It is designed for use as a power inductor and has a maximum operating temperature of 100 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 14A and has a DC resistance of 0.0055 ohms. The inductor is suitable for surface mount applications and is available in a 5958 package type.
Central Technologies CTCDEP147LF-4R5M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 14 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDEP147LF-4R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.