The CTCDEP147SF-R90M is a surface mount fixed inductor with a nominal inductance of 0.9uH and a tolerance of 20%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. This inductor is designed for power inductor applications and has a DC resistance of 0.00265 ohms. It is shielded and has a rated current maximum of 18 amps.
Central Technologies CTCDEP147SF-R90M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00265 |
| Rated Current-Max | 18 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDEP147SF-R90M to view detailed technical specifications.
No datasheet is available for this part.