This general purpose inductor from Central Technologies features a nominal inductance of 39uH and a DC resistance of 0.47 Ohms. It is designed for power inductor applications and has a shielded construction. The inductor operates within a temperature range of -40 to 85 degrees Celsius and has a tolerance of 15%. It is a surface mount component with dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCDR63B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |