Inductor Power Shielded Wirewound 56uH 15% 2.52MHz 0.46A 0.72Ohm DCR T/R
Central Technologies CTCDR63B-560L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.72Ohm |
| Product Length | 6.5mm |
| Height | 3.5mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.