This is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.47 ohms. It has a maximum rated current of 0.53A and a test frequency of 2.52MHz. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and is part of the CTCDR63B series from Central Technologies. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCDR63BF-390L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.47 |
| Rated Current-Max | 0.53 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCDR63B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDR63BF-390L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.