The CTCDRH104RF-1R0 is a surface mount general purpose inductor from Central Technologies with a nominal inductance of 1uH and a maximum rated current of 10.1A. It has a DC resistance of 0.007 ohms and is shielded. The inductor is designed for power inductor applications and has a package size of 10x10x3.8mm. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 10.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH104RF |
| Series | CTCDRH104RF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |