This general purpose inductor from Central Technologies features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 27uH and a DC resistance of 0.1Ohm. The inductor is rated for a maximum current of 2.54A and is shielded for reduced electromagnetic interference. It is available in a 10x10x3.8mm package and is compliant with ROHS regulations.
Sign in to ask questions about the Central Technologies CTCDRH104RF-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Technologies CTCDRH104RF-270 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.54 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH104RF |
| Series | CTCDRH104RF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH104RF-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.