The CTCDRH105RF-680N is a surface mount general purpose inductor from Central Technologies. It features a nominal inductance of 68uH, a maximum operating temperature of 100C, and a maximum rated current of 1.65A. The inductor is shielded and has a dual ended terminal placement. It is designed for use as a power inductor and is part of the CTCDRH105RF series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 201 |
| Rated Current-Max | 1.65 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH105RF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |