This general purpose inductor from Central Technologies features a nominal inductance of 330 microhenries and a maximum operating temperature of 80 degrees Celsius. It has a dual in-line terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for use in power applications and has a maximum rated current of 0.5 amps. It is part of the CTCDRH124 series and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDRH124F-331M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.99 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH124 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.