This is a dual in-line inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It is a general purpose inductor designed for power inductor applications and has a maximum operating temperature of 80 degrees Celsius. The inductor is shielded and has a DC resistance of 0.02 ohms. It is rated for a maximum current of 4.9 amps and has a test frequency of 0.1 MHz.
Central Technologies CTCDRH124F-6R8M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 4.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH124 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH124F-6R8M to view detailed technical specifications.
No datasheet is available for this part.