The CTCDRH125-180M is a surface mount inductor with a nominal inductance of 18uH and a maximum rated current of 3A. It features a DC resistance of 0.03 Ohms and is designed for use as a power inductor. The inductor is shielded and has dual ended terminals, suitable for a variety of applications. It operates over a temperature range of -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCDRH125 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |