The CTCDRH127-560L is a shielded wirewound inductor with a nominal inductance of 56uH and a tolerance of 15%. It has a maximum DC current rating of 2.35A and a maximum DC resistance of 0.11 ohms. The inductor measures 12.5mm in length, 8mm in height, and 12.5mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Central Technologies CTCDRH127-560L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.35A |
| Max DC Resistance | 0.11Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.