This shielded wirewound inductor from Central Technologies features a nominal inductance of 560 microhenries with a tolerance of 20%. It has a maximum DC current rating of 0.95 amperes and a maximum DC resistance of 0.852 ohms. The inductor is designed for surface mount applications and measures 12.5 millimeters in length, 8 millimeters in height, and 12.5 millimeters in depth. It operates reliably within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.95A |
| Max DC Resistance | 0.852Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |