This is a general purpose inductor with a nominal inductance of 4.6uH and a maximum rated current of 9.1A. It has a DC resistance of 0.0138 ohms and is shielded. The inductor is designed for power applications and is rated for operation up to 100C. It has a dual-ended terminal placement and is a surface mount component.
Central Technologies CTCDRH127/LDF-4R6N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 30 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0138 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH127/LD |
| Series | CTCDRH127/LDF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH127/LDF-4R6N to view detailed technical specifications.
No datasheet is available for this part.