Inductor Power Shielded Wirewound 10uH 20% 1KHz 5.4A 0.0216Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDRH127F-100M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0216 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCDRH127 |
| Series | CTCDRH127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |