The CTCDRH127F-180M is a general purpose inductor with a nominal inductance of 18uH and a maximum rated current of 3.9A. It operates within a temperature range of -40 to 125C and features a dual-ended terminal placement. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.0392 and a test frequency of 0.001Hz. The inductor is part of the CTCDRH127 series from Central Technologies and is a surface mount component.
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDRH127F-180M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0392 |
| Rated Current-Max | 3.9 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCDRH127 |
| Series | CTCDRH127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |