The CTCDRH127F-471K is a general purpose inductor with a nominal inductance of 470uH and a DC resistance of 0.98 ohms. It has a maximum rated current of 0.79A and operates within a temperature range of -40 to 125C. The inductor is shielded and has a dual ended terminal placement. It is a surface mount component with a package length, width, and height of 12.5mm, 12.5mm, and 8mm respectively.
Central Technologies CTCDRH127F-471K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 10 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.98 |
| Rated Current-Max | 0.79 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCDRH127 |
| Series | CTCDRH127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH127F-471K to view detailed technical specifications.
No datasheet is available for this part.