This general purpose inductor has a nominal inductance of 4.7uH and a maximum rated current of 6.8A. It is a surface mount component with a package height of 8mm and a width and length of 12.5mm each. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is shielded and has a DC resistance of 0.0158 ohms.
Central Technologies CTCDRH127F-4R7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 40 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0158 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH127 |
| Series | CTCDRH127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCDRH127F-4R7N to view detailed technical specifications.
No datasheet is available for this part.