This is a dual-ended general purpose inductor with a nominal inductance of 82uH and a DC resistance of 1.55 ohms. It is designed for power inductor applications and has a maximum rated current of 0.17A. The inductor is shielded and has a tolerance of 30%. It operates within a temperature range of -30 to 100 degrees Celsius. The inductor is part of the CTCDRH3D16 series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.55 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTCDRH3D16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |