Ind Power Shielded 330uH 20% 1KHz 230mA T/R
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDRH64BF-331M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.