This general purpose inductor from Central Technologies features a nominal inductance of 82uH and a DC resistance of 0.324 ohms. It is rated for a maximum current of 0.7A and is designed for use in power applications. The inductor is shielded and has a dual-ended terminal placement. It is suitable for use in a wide range of applications, including those requiring high-frequency operation, with a test frequency of 0.01 Hz. The inductor is constructed from a general purpose inductor material and is part of the CTCDRH6D38 series from Central Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.324 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.01 |
| Manufacturer Series | CTCDRH6D38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |