Inductor Power Shielded Wirewound 56uH 15% 1KHz 0.68A 0.47Ohm DCR T/R
Central Technologies CTCDRH73-560L technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.