This shielded power inductor has a nominal inductance of 330uH with a tolerance of 20%. It can handle a maximum DC current of 0.32A and operates within a temperature range of -40°C to 85°C. The inductor's dimensions are 7.3mm in length, 4.5mm in height, and 7.3mm in depth.
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDRH74-331M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.32A |
| Product Length | 7.3mm |
| Height | 4.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.