The CTCDRH74F-560L is a shielded power inductor with a nominal inductance of 56uH and a tolerance of 15%. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.75A and is tested at a frequency of 1KHz.
Central Technologies CTCDRH74F-560L technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Product Length | 7.3mm |
| Height | 4.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.