General Purpose Inductor, 15.1uH, 7%, 1 Element, Carbonyl-Core, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDT-13005 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.