This general purpose inductor features a nominal inductance of 22.3 microhenries and a DC resistance of 0.036 ohms. It is designed for radial terminal placement and has a maximum rated current of 5.4 amps. The inductor is not shielded and is intended for general use. It is available from Central Technologies with part number CTCDT-13007.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 7 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.036 |
| Rated Current-Max | 5.4 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |