General Purpose Inductor, 15.1uH, 7%, 1 Element, Carbonyl-Core, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Central Technologies CTCDTF-13005 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 7 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Test Frequency | 0.01 |
| Manufacturer Series | CTCDTF |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.