This general purpose inductor from Central Technologies features a 100uH inductance value with a 10% tolerance. It has a DC resistance of 0.32 ohms and a maximum rated current of 1.3 amps. The inductor is designed for use in DC-DC converter applications and has a test frequency of 0.001 Hz. It is a dual in-line package with four terminals and is not shielded.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.32 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |