This 4-terminal general purpose inductor from Central Technologies features a nominal inductance of 15uH with a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum rated current of 2.9A. The inductor is not shielded and has a DC resistance of 0.058 ohms. It is available in a through-hole package and is part of the CTCH106F series.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.058 |
| Rated Current-Max | 2.9 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |