The CTCH106F-181K is a general purpose inductor with a nominal inductance of 180 microhenries and a DC resistance of 0.56 ohms. It is designed for use in DC-DC converter applications and has a maximum rated current of 0.84 amperes. The inductor is shielded and has a dual in-line terminal placement. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCH106F-181K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH106F-181K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.