This is a 4-terminal general purpose inductor with a nominal inductance of 27uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum rated current of 2.2A. The inductor is not shielded and has a DC resistance of 0.1 ohms. It is available in a dual in-line package suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCH106F-270M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.2 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH106F-270M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.