This 4-terminal inductor from Central Technologies has a nominal inductance of 39uH and a maximum rated current of 1.8A with a tolerance of 10%. It is designed for use in DC-DC converter applications and has a DC resistance of 0.14. The inductor is not shielded and has a dual in-line terminal placement. It is part of the CTCH106F series and is manufactured by Central Technologies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Technologies CTCH106F-390K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.8 |
| Test Frequency | 2.52 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH106F-390K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.