This 4-terminal general purpose inductor from Central Technologies features a nominal inductance of 560uH with a tolerance of 10%. It has a DC resistance of 1.9 ohms and a maximum rated current of 0.48 amps. The inductor is designed for use in DC-DC converter applications and has a test frequency of 0.001 Hz. It is available in a through-hole package with a dual in-line terminal placement.
Central Technologies CTCH106F-561K technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.48 |
| Test Frequency | 0.001 |
| Manufacturer Series | CTCH106F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTCH106F-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.